Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDG400XS

DigiKey Part Number
5073-SDG400XS-ND
Manufacturer
Manufacturer Product Number
SDG400XS
Description
JACK SCR KIT .40""X.16""
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
L-com
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.350" (8.90mm)
Packaging
Bag
Length - Below Head
0.400" (10.16mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 767
Factory Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1026,61200 Kč266,12 Kč
2524,94320 Kč623,58 Kč
5023,75020 Kč1 187,51 Kč
10022,61570 Kč2 261,57 Kč
25021,19836 Kč5 299,59 Kč
50020,18604 Kč10 093,02 Kč
1 00019,22231 Kč19 222,31 Kč
2 50018,01924 Kč45 048,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč