Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDG400S

DigiKey Part Number
5073-SDG400S-ND
Manufacturer
Manufacturer Product Number
SDG400S
Description
5X5X10MM SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
L-com
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.350" (8.90mm)
Packaging
Bag
Length - Below Head
0.400" (10.16mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 721
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,71700 Kč197,17 Kč
2518,47000 Kč461,75 Kč
5017,58800 Kč879,40 Kč
10016,74590 Kč1 674,59 Kč
25015,69560 Kč3 923,90 Kč
50014,94596 Kč7 472,98 Kč
1 00014,23223 Kč14 232,23 Kč
2 50013,34129 Kč33 353,22 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč