Hex Standoff Threaded #4-40 Brass 0.232" (5.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH

DigiKey Part Number
5073-SDH-ND
Manufacturer
Manufacturer Product Number
SDH
Description
HDWRE STANDOFF 1 = 50PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.232" (5.89mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bag
Between Board Height
0.232" (5.89mm)
Part Status
Active
Length - Overall
0.232" (5.89mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 042,15000 Kč1 042,15 Kč
10885,71200 Kč8 857,12 Kč
25830,27400 Kč20 756,85 Kč
50790,66960 Kč39 533,48 Kč
100752,97530 Kč75 297,53 Kč
250705,89776 Kč176 474,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,15000 Kč
Unit Price with VAT:1 261,00150 Kč