
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 18.00" (457.20mm) |
Part Status Active | Cable Type RG-174 |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,82000 Kč | 531,82 Kč |
| 10 | 451,91800 Kč | 4 519,18 Kč |
| 25 | 423,62520 Kč | 10 590,63 Kč |
| 50 | 403,41220 Kč | 20 170,61 Kč |
| 100 | 384,17080 Kč | 38 417,08 Kč |
| 250 | 360,14280 Kč | 90 035,70 Kč |
| 500 | 342,97620 Kč | 171 488,10 Kč |
| Unit Price without VAT: | 531,82000 Kč |
|---|---|
| Unit Price with VAT: | 643,50220 Kč |










