
CSMN9MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MF-2.5 |
Description | CABLE DB9M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| 10 | 455,27900 Kč | 4 552,79 Kč |
| 25 | 426,78000 Kč | 10 669,50 Kč |
| 50 | 406,41200 Kč | 20 320,60 Kč |
| 100 | 387,02880 Kč | 38 702,88 Kč |
| 250 | 362,82276 Kč | 90 705,69 Kč |
| 500 | 345,52964 Kč | 172 764,82 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |











