
CHD78MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CHD78MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD78MF-2.5 |
Description | CBLHD78M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD78 |
Manufacturer L-com | Number of Positions 78 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 858,59000 Kč | 3 858,59 Kč |
| 10 | 3 280,16100 Kč | 32 801,61 Kč |
| 25 | 3 075,02280 Kč | 76 875,57 Kč |
| 50 | 2 928,47340 Kč | 146 423,67 Kč |
| Unit Price without VAT: | 3 858,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 668,89390 Kč |










