D-Sub Contact Male Pin Gold 12 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM537457

DigiKey Part Number
1003-1914-ND
Manufacturer
Manufacturer Product Number
DM537457
Description
CONN D-SUB PIN 12AWG SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 12 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Male Pin
Manufacturer
ITT Cannon, LLC
Contact Form
Machined
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Termination
Solder Cup
Part Status
Active
Contact Finish
Gold
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1087,10000 Kč871,00 Kč
2581,64880 Kč2 041,22 Kč
5077,74720 Kč3 887,36 Kč
10074,03260 Kč7 403,26 Kč
25069,39840 Kč17 349,60 Kč
50066,08700 Kč33 043,50 Kč
1 00062,93458 Kč62 934,58 Kč
2 50058,99858 Kč147 496,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč