



DBMM-5W5P | |
|---|---|
DigiKey Part Number | 1003-1779-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-5W5P |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 150°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 5 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 275,05300 Kč | 2 750,53 Kč |
| 25 | 257,83040 Kč | 6 445,76 Kč |
| 56 | 243,56554 Kč | 13 639,67 Kč |
| 112 | 231,94545 Kč | 25 977,89 Kč |
| 280 | 217,43504 Kč | 60 881,81 Kč |
| 504 | 208,61139 Kč | 105 140,14 Kč |
| 1 008 | 198,66796 Kč | 200 257,30 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |









