
DM537447 | |
|---|---|
DigiKey Part Number | 1003-DM537447-ND |
Manufacturer | |
Manufacturer Product Number | DM537447 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Type Female Socket |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,73400 Kč | 1 307,34 Kč |
| 25 | 122,54440 Kč | 3 063,61 Kč |
| 50 | 116,69420 Kč | 5 834,71 Kč |
| 100 | 111,12140 Kč | 11 112,14 Kč |
| 250 | 104,16520 Kč | 26 041,30 Kč |
| 500 | 99,19708 Kč | 49 598,54 Kč |
| 1 000 | 94,46622 Kč | 94 466,22 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |











