Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
DBMM-5W5S
DBMM-5W5S

DBMM-5W5S

DigiKey Part Number
1003-1788-ND
Manufacturer
Manufacturer Product Number
DBMM-5W5S
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax or Power
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Shielded
Part Status
Active
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 150°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polyester
Number of Positions
5 (Coax or Power)
Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) - 5W5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,31000 Kč305,31 Kč
10259,47200 Kč2 594,72 Kč
25243,20720 Kč6 080,18 Kč
56229,75554 Kč12 866,31 Kč
112218,79357 Kč24 504,88 Kč
280205,10471 Kč57 429,32 Kč
504196,78083 Kč99 177,54 Kč
1 008187,40153 Kč188 900,74 Kč
Manufacturers Standard Package
Unit Price without VAT:305,31000 Kč
Unit Price with VAT:369,42510 Kč