
DM5374528 | |
|---|---|
DigiKey Part Number | 1003-1991-ND |
Manufacturer | |
Manufacturer Product Number | DM5374528 |
Description | CONN D-SUB PIN 8AWG SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 8 AWG |
Series | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 142,45000 Kč | 1 424,50 Kč |
| 25 | 133,53040 Kč | 3 338,26 Kč |
| 50 | 127,15120 Kč | 6 357,56 Kč |
| 100 | 121,08290 Kč | 12 108,29 Kč |
| 250 | 113,50428 Kč | 28 376,07 Kč |
| 500 | 108,09014 Kč | 54 045,07 Kč |
| 1 000 | 102,93598 Kč | 102 935,98 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |





