
DM130340 | |
|---|---|
DigiKey Part Number | 1003-1983-ND |
Manufacturer | |
Manufacturer Product Number | DM130340 |
Description | CONN D-SUB PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 123,44700 Kč | 1 234,47 Kč |
| 25 | 115,71560 Kč | 2 892,89 Kč |
| 50 | 110,18920 Kč | 5 509,46 Kč |
| 100 | 104,92910 Kč | 10 492,91 Kč |
| 250 | 98,36052 Kč | 24 590,13 Kč |
| 500 | 93,66788 Kč | 46 833,94 Kč |
| 1 000 | 89,20118 Kč | 89 201,18 Kč |
| 2 500 | 83,62370 Kč | 209 059,25 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |






