
DM130343 | |
|---|---|
DigiKey Part Number | 1003-1888-ND |
Manufacturer | |
Manufacturer Product Number | DM130343 |
Description | CONN D-SUB SOCKET 16AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,61500 Kč | 1 076,15 Kč |
| 25 | 100,87440 Kč | 2 521,86 Kč |
| 50 | 96,05740 Kč | 4 802,87 Kč |
| 100 | 91,46940 Kč | 9 146,94 Kč |
| 250 | 85,74324 Kč | 21 435,81 Kč |
| 500 | 81,65282 Kč | 40 826,41 Kč |
| 1 000 | 77,75853 Kč | 77 758,53 Kč |
| 2 500 | 72,89640 Kč | 182 241,00 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |









