



DCA-8W8S-A197-F0 | |
|---|---|
DigiKey Part Number | 1003-1880-ND |
Manufacturer | |
Manufacturer Product Number | DCA-8W8S-A197-F0 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,30000 Kč | 309,30 Kč |
| 10 | 262,93700 Kč | 2 629,37 Kč |
| 25 | 246,45760 Kč | 6 161,44 Kč |
| 50 | 234,69460 Kč | 11 734,73 Kč |
| 100 | 223,49640 Kč | 22 349,64 Kč |
| 250 | 209,51300 Kč | 52 378,25 Kč |
| 500 | 199,52300 Kč | 99 761,50 Kč |
| 1 000 | 190,01216 Kč | 190 012,16 Kč |
| Unit Price without VAT: | 309,30000 Kč |
|---|---|
| Unit Price with VAT: | 374,25300 Kč |













