D-Sub Contact Female Socket Gold 16 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1303434

DigiKey Part Number
1003-1928-ND
Manufacturer
Manufacturer Product Number
DM1303434
Description
CONN D-SUB SOCKET 16AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 16 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
ITT Cannon, LLC
Wire Gauge
16 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Power
Base Product Number
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10138,44000 Kč1 384,40 Kč
25129,76760 Kč3 244,19 Kč
50123,56900 Kč6 178,45 Kč
100117,66860 Kč11 766,86 Kč
250110,30416 Kč27 576,04 Kč
500105,04250 Kč52 521,25 Kč
1 000100,03384 Kč100 033,84 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč