Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA5W5SA197FO

DigiKey Part Number
1003-1961-ND
Manufacturer
Manufacturer Product Number
DBA5W5SA197FO
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax or Power
Manufacturer
ITT Cannon, LLC
Mounting Type
Panel Mount
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Style
D-Sub, Combo
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
5 (Coax or Power)
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Shell Size, Connector Layout
3 (DB, B) - 5W5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,01000 Kč210,01 Kč
10178,54400 Kč1 785,44 Kč
25167,35280 Kč4 183,82 Kč
50159,35680 Kč7 967,84 Kč
100151,75300 Kč15 175,30 Kč
250142,25536 Kč35 563,84 Kč
500135,47108 Kč67 735,54 Kč
1 000129,01212 Kč129 012,12 Kč
Manufacturers Standard Package
Unit Price without VAT:210,01000 Kč
Unit Price with VAT:254,11210 Kč