
D1303441 | |
|---|---|
DigiKey Part Number | 1003-1091-ND |
Manufacturer | |
Manufacturer Product Number | D1303441 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Female Socket |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,74000 Kč | 444,74 Kč |
| 10 | 378,00600 Kč | 3 780,06 Kč |
| 25 | 354,34560 Kč | 8 858,64 Kč |
| 50 | 337,42940 Kč | 16 871,47 Kč |
| 100 | 321,33240 Kč | 32 133,24 Kč |
| 250 | 301,23312 Kč | 75 308,28 Kč |
| 500 | 286,87342 Kč | 143 436,71 Kč |
| Unit Price without VAT: | 444,74000 Kč |
|---|---|
| Unit Price with VAT: | 538,13540 Kč |







