
DM53742-36 | |
|---|---|
DigiKey Part Number | 1003-1990-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-36 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Female Socket |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,30000 Kč | 1 304,30 Kč |
| 10 | 1 119,29400 Kč | 11 192,94 Kč |
| Unit Price without VAT: | 1 304,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,20300 Kč |








