D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53742-5004

DigiKey Part Number
1003-1873-ND
Manufacturer
Manufacturer Product Number
DM53742-5004
Description
CONN D-SUB SOCKET COAX CABLE SLD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Manufacturer
ITT Cannon, LLC
Contact Form
Machined
Series
Wire Gauge
Coaxial Cable
Packaging
Bulk
Contact Termination
Solder
Part Status
Active
Contact Finish
Gold
Type
Coaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,86000 Kč459,86 Kč
10390,81100 Kč3 908,11 Kč
25366,32280 Kč9 158,07 Kč
50348,84580 Kč17 442,29 Kč
100332,20310 Kč33 220,31 Kč
250311,42432 Kč77 856,08 Kč
500296,57856 Kč148 289,28 Kč
Manufacturers Standard Package
Unit Price without VAT:459,86000 Kč
Unit Price with VAT:556,43060 Kč