
DM537401 | |
|---|---|
DigiKey Part Number | 1003-1099-ND |
Manufacturer | |
Manufacturer Product Number | DM537401 |
Description | CONN D-SUB PIN COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 10 | 464,83300 Kč | 4 648,33 Kč |
| 25 | 435,72520 Kč | 10 893,13 Kč |
| 50 | 414,93720 Kč | 20 746,86 Kč |
| 100 | 395,14250 Kč | 39 514,25 Kč |
| 250 | 370,42992 Kč | 92 607,48 Kč |
| 500 | 352,77648 Kč | 176 388,24 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |





