
DM511578 | |
|---|---|
DigiKey Part Number | 1003-1903-ND |
Manufacturer | |
Manufacturer Product Number | DM511578 |
Description | CONN D-SUB PIN 20AWG SLDR GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20 AWG Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 20 AWG |
Series | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Features Insulator, Thermoplastic |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,17000 Kč | 298,17 Kč |
| 10 | 253,44600 Kč | 2 534,46 Kč |
| 25 | 237,57120 Kč | 5 939,28 Kč |
| 50 | 226,22820 Kč | 11 311,41 Kč |
| 100 | 215,43320 Kč | 21 543,32 Kč |
| 250 | 201,95540 Kč | 50 488,85 Kč |
| 500 | 192,32572 Kč | 96 162,86 Kč |
| 1 000 | 183,15799 Kč | 183 157,99 Kč |
| Unit Price without VAT: | 298,17000 Kč |
|---|---|
| Unit Price with VAT: | 360,78570 Kč |






