
DEM-5W1P-K87 | |
|---|---|
DigiKey Part Number | 1003-DEM-5W1P-K87-ND |
Manufacturer | |
Manufacturer Product Number | DEM-5W1P-K87 |
Description | CONN D-SUB PLUG 5POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 272,55400 Kč | 2 725,54 Kč |
| 25 | 255,48680 Kč | 6 387,17 Kč |
| 84 | 234,55012 Kč | 19 702,21 Kč |
| 168 | 223,36000 Kč | 37 524,48 Kč |
| 252 | 217,06599 Kč | 54 700,63 Kč |
| 504 | 206,71740 Kč | 104 185,57 Kč |
| 1 008 | 196,86375 Kč | 198 438,66 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |




