
DEM-5W1S-A197 | |
|---|---|
DigiKey Part Number | 1003-DEM-5W1S-A197-ND |
Manufacturer | |
Manufacturer Product Number | DEM-5W1S-A197 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 247,81800 Kč | 2 478,18 Kč |
| 25 | 232,30520 Kč | 5 807,63 Kč |
| 84 | 213,26214 Kč | 17 914,02 Kč |
| 168 | 203,08815 Kč | 34 118,81 Kč |
| 252 | 197,36452 Kč | 49 735,86 Kč |
| 504 | 187,95377 Kč | 94 728,70 Kč |
| 1 008 | 178,99503 Kč | 180 426,99 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |




