N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB029N06N3GATMA1

DigiKey Part Number
IPB029N06N3GATMA1TR-ND - Tape & Reel (TR)
IPB029N06N3GATMA1CT-ND - Cut Tape (CT)
IPB029N06N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB029N06N3GATMA1
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB029N06N3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 118µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
Part Status
Last Time Buy
Power Dissipation (Max)
188W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB029N06NF2SATMA1Infineon Technologies1 337448-IPB029N06NF2SATMA1CT-ND2,78000 KčMFR Recommended
IRFS3206TRRPBFInfineon Technologies0IRFS3206TRRPBFCT-ND3,41000 KčSimilar
BUK763R1-60E,118Nexperia USA Inc.7 7831727-7252-1-ND3,72000 KčSimilar
FDB029N06onsemi16 133FDB029N06TR-ND4,05222 KčSimilar
FDB035AN06A0onsemi4 635FDB035AN06A0CT-ND5,87000 KčSimilar
In-Stock: 2 461
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,71000 Kč75,71 Kč
1048,96900 Kč489,69 Kč
10033,77130 Kč3 377,13 Kč
50027,27482 Kč13 637,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,18719 Kč25 187,19 Kč
2 00023,43220 Kč46 864,40 Kč
3 00022,53854 Kč67 615,62 Kč
5 00021,53460 Kč107 673,00 Kč
7 00020,94029 Kč146 582,03 Kč
10 00020,36294 Kč203 629,40 Kč
Manufacturers Standard Package
Unit Price without VAT:75,71000 Kč
Unit Price with VAT:91,60910 Kč