
SQM120N06-3M5L_GE3 | |
|---|---|
DigiKey Part Number | SQM120N06-3M5L_GE3TR-ND - Tape & Reel (TR) SQM120N06-3M5L_GE3CT-ND - Cut Tape (CT) SQM120N06-3M5L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM120N06-3M5L_GE3 |
Description | MOSFET N-CH 60V 120A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 330 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 14700 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 29A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,33000 Kč | 115,33 Kč |
| 10 | 76,72700 Kč | 767,27 Kč |
| 100 | 54,79160 Kč | 5 479,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,33851 Kč | 34 670,81 Kč |
| 1 600 | 40,66771 Kč | 65 068,34 Kč |
| 2 400 | 39,95653 Kč | 95 895,67 Kč |
| Unit Price without VAT: | 115,33000 Kč |
|---|---|
| Unit Price with VAT: | 139,54930 Kč |










