PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB026N06NATMA1

DigiKey Part Number
IPB026N06NATMA1TR-ND - Tape & Reel (TR)
IPB026N06NATMA1CT-ND - Cut Tape (CT)
IPB026N06NATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB026N06NATMA1
Description
MOSFET N-CH 60V 25A/100A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB026N06NATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.8V @ 75µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1024,86300 Kč248,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,59378 Kč20 593,78 Kč
Manufacturers Standard Package
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč