
STH260N6F6-2 | |
|---|---|
DigiKey Part Number | 497-STH260N6F6-2TR-ND - Tape & Reel (TR) 497-STH260N6F6-2CT-ND - Cut Tape (CT) 497-STH260N6F6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH260N6F6-2 |
Description | MOSFET N-CH 60V 180A H2PAK-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 183 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package H2PAK-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK762R6-60E,118 | Nexperia USA Inc. | 1 815 | 1727-BUK762R6-60E,118CT-ND | 4,07000 Kč | Similar |
| BUK962R5-60E,118 | Nexperia USA Inc. | 3 038 | 1727-7136-1-ND | 4,39000 Kč | Similar |
| BUK962R8-60E,118 | Nexperia USA Inc. | 38 | 1727-1096-1-ND | 4,07000 Kč | Similar |
| IPB026N06NATMA1 | Infineon Technologies | 936 | IPB026N06NATMA1CT-ND | 3,37000 Kč | Similar |
| IRFS3006TRLPBF | Infineon Technologies | 4 542 | IRFS3006TRLPBFCT-ND | 5,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| 10 | 76,24800 Kč | 762,48 Kč |
| 100 | 54,41620 Kč | 5 441,62 Kč |
| 500 | 48,50156 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,58347 Kč | 36 583,47 Kč |
| 2 000 | 34,32711 Kč | 68 654,22 Kč |
| 3 000 | 33,71027 Kč | 101 130,81 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |

