N-Channel 60 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK962R5-60E,118

DigiKey Part Number
1727-7136-2-ND - Tape & Reel (TR)
1727-7136-1-ND - Cut Tape (CT)
1727-7136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK962R5-60E,118
Description
MOSFET N-CH 60V 120A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 357W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 25A, 5V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
17450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,83000 Kč100,83 Kč
1066,81300 Kč668,13 Kč
10047,48040 Kč4 748,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80037,38875 Kč29 911,00 Kč
1 60036,38756 Kč58 220,10 Kč
Manufacturers Standard Package
Unit Price without VAT:100,83000 Kč
Unit Price with VAT:122,00430 Kč