
IRLS3036TRLPBF | |
|---|---|
DigiKey Part Number | IRLS3036TRLPBFTR-ND - Tape & Reel (TR) IRLS3036TRLPBFCT-ND - Cut Tape (CT) IRLS3036TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLS3036TRLPBF |
Description | MOSFET N-CH 60V 195A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLS3036TRLPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11210 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 165A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 Kč | 110,12 Kč |
| 10 | 72,45200 Kč | 724,52 Kč |
| 100 | 51,09600 Kč | 5 109,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,93959 Kč | 31 951,67 Kč |
| 1 600 | 37,33708 Kč | 59 739,33 Kč |
| 2 400 | 36,01189 Kč | 86 428,54 Kč |
| 4 000 | 34,52362 Kč | 138 094,48 Kč |
| 5 600 | 33,64271 Kč | 188 399,18 Kč |
| Unit Price without VAT: | 110,12000 Kč |
|---|---|
| Unit Price with VAT: | 133,24520 Kč |











