


IPB029N06N3GE8187ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB029N06N3GE8187ATMA1TR-ND - Tape & Reel (TR) 448-IPB029N06N3GE8187ATMA1CT-ND - Cut Tape (CT) 448-IPB029N06N3GE8187ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB029N06N3GE8187ATMA1 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 118µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 56,62300 Kč | 566,23 Kč |
| 100 | 39,37100 Kč | 3 937,10 Kč |
| 500 | 32,00152 Kč | 16 000,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,63358 Kč | 29 633,58 Kč |
| 2 000 | 27,64313 Kč | 55 286,26 Kč |
| 3 000 | 26,62948 Kč | 79 888,44 Kč |
| 5 000 | 25,49084 Kč | 127 454,20 Kč |
| 7 000 | 24,81697 Kč | 173 718,79 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |






