
IPB120N06S403ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB120N06S403ATMA2TR-ND - Tape & Reel (TR) 448-IPB120N06S403ATMA2CT-ND - Cut Tape (CT) 448-IPB120N06S403ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N06S403ATMA2 |
Description | MOSFET N-CH 60V 120A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 167W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N06S403ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13150 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 120µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 10 | 59,79300 Kč | 597,93 Kč |
| 100 | 41,70680 Kč | 4 170,68 Kč |
| 500 | 33,98028 Kč | 16 990,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,49785 Kč | 31 497,85 Kč |
| 2 000 | 29,41137 Kč | 58 822,74 Kč |
| 3 000 | 28,34895 Kč | 85 046,85 Kč |
| 5 000 | 27,15570 Kč | 135 778,50 Kč |
| 7 000 | 26,44924 Kč | 185 144,68 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |







