
IRFS7537TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7537TRLPBFTR-ND - Tape & Reel (TR) IRFS7537TRLPBFCT-ND - Cut Tape (CT) IRFS7537TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7537TRLPBF |
Description | MOSFET N-CH 60V 173A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 173A (Tc) 230W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7537TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7020 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB037N06N3GATMA1 | Infineon Technologies | 3 727 | IPB037N06N3GATMA1CT-ND | 2,81000 Kč | Similar |
| BUK763R1-60E,118 | Nexperia USA Inc. | 7 783 | 1727-7252-1-ND | 3,72000 Kč | Similar |
| BUK963R3-60E,118 | Nexperia USA Inc. | 4 775 | 1727-1099-1-ND | 3,62000 Kč | Similar |
| NP100N055PUK-E1-AY | Renesas Electronics Corporation | 1 689 | 559-NP100N055PUK-E1-AYCT-ND | 3,50000 Kč | Similar |
| PSMN3R0-60BS,118 | Nexperia USA Inc. | 1 414 | 1727-PSMN3R0-60BS,118CT-ND | 3,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 39,16700 Kč | 391,67 Kč |
| 100 | 26,68040 Kč | 2 668,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,14224 Kč | 16 113,79 Kč |
| 1 600 | 18,61549 Kč | 29 784,78 Kč |
| 2 400 | 17,83780 Kč | 42 810,72 Kč |
| 4 000 | 16,96407 Kč | 67 856,28 Kč |
| 5 600 | 16,44680 Kč | 92 102,08 Kč |
| 8 000 | 15,94419 Kč | 127 553,52 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |













