
BUK963R3-60E,118 | |
|---|---|
DigiKey Part Number | 1727-1099-2-ND - Tape & Reel (TR) 1727-1099-1-ND - Cut Tape (CT) 1727-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK963R3-60E,118 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 293W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13490 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 293W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 100 | 40,92510 Kč | 4 092,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,86578 Kč | 25 492,62 Kč |
| 1 600 | 29,75246 Kč | 47 603,94 Kč |
| 2 400 | 28,67618 Kč | 68 822,83 Kč |
| 4 000 | 27,96934 Kč | 111 877,36 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


