N-Channel 60 V 110A (Tc) 1.5W (Ta), 213W (Tc) Surface Mount TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3812-ZP-E1-AZ

DigiKey Part Number
559-2SK3812-ZP-E1-AZTR-ND - Tape & Reel (TR)
559-2SK3812-ZP-E1-AZCT-ND - Cut Tape (CT)
559-2SK3812-ZP-E1-AZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3812-ZP-E1-AZ
Description
MP-25LZP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 1.5W (Ta), 213W (Tc) Surface Mount TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 213W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 305
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10104,57000 Kč1 045,70 Kč
10076,00860 Kč7 600,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80072,85519 Kč58 284,15 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč