Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS3206TRRPBF | |
|---|---|
DigiKey Part Number | IRFS3206TRRPBFTR-ND - Tape & Reel (TR) IRFS3206TRRPBFCT-ND - Cut Tape (CT) IRFS3206TRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3206TRRPBF |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS3206TRRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6540 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB029N06N3GATMA1 | Infineon Technologies | 2 461 | IPB029N06N3GATMA1CT-ND | 1 106,50000 Kč | Similar |
| AOB266L | Alpha & Omega Semiconductor Inc. | 0 | 785-1328-2-ND | 384,21038 Kč | Similar |
| IXFA270N06T3 | IXYS | 0 | IXFA270N06T3-ND | 1 838,06000 Kč | Similar |
| IXTA260N055T2 | IXYS | 0 | IXTA260N055T2-ND | 1 109,19933 Kč | Similar |
| IXTA260N055T2-7 | IXYS | 0 | IXTA260N055T2-7-ND | 1 406,67317 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 53,91100 Kč | 539,11 Kč |
| 100 | 37,38350 Kč | 3 738,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,73888 Kč | 22 991,10 Kč |
| 1 600 | 26,72163 Kč | 42 754,61 Kč |
| 2 400 | 25,69398 Kč | 61 665,55 Kč |
| 4 000 | 24,53978 Kč | 98 159,12 Kč |
| 5 600 | 23,85657 Kč | 133 596,79 Kč |
| 8 000 | 23,19270 Kč | 185 541,60 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |














