Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IXTA260N055T2-7 | |
|---|---|
DigiKey Part Number | IXTA260N055T2-7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA260N055T2-7 |
Description | MOSFET N-CH 55V 260A TO263-7 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 260A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-263-7 (IXTA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK763R1-60E,118 | Nexperia USA Inc. | 7 783 | 1727-7252-1-ND | 90,51000 Kč | Similar |
| DMTH6004SCTB-13 | Diodes Incorporated | 758 | DMTH6004SCTB-13DICT-ND | 69,66000 Kč | Similar |
| DMTH6004SCTBQ-13 | Diodes Incorporated | 157 | DMTH6004SCTBQ-13DICT-ND | 84,05000 Kč | Similar |
| IPB90N06S4L04ATMA1 | Infineon Technologies | 0 | IPB90N06S4L04ATMA1TR-ND | 0,00000 Kč | Similar |
| IRFS3107TRLPBF | Infineon Technologies | 8 842 | IRFS3107TRLPBFCT-ND | 126,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 96,24327 Kč | 28 872,98 Kč |
| Unit Price without VAT: | 96,24327 Kč |
|---|---|
| Unit Price with VAT: | 116,45436 Kč |







