
IRFS3107TRLPBF | |
|---|---|
DigiKey Part Number | IRFS3107TRLPBFTR-ND - Tape & Reel (TR) IRFS3107TRLPBFCT-ND - Cut Tape (CT) IRFS3107TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3107TRLPBF |
Description | MOSFET N-CH 75V 195A D2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 195A (Tc) 370W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS3107TRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9370 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 370W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 140A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 83,94300 Kč | 839,43 Kč |
| 100 | 59,70100 Kč | 5 970,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,17829 Kč | 38 542,63 Kč |
| 1 600 | 45,15724 Kč | 72 251,58 Kč |
| 2 400 | 43,61902 Kč | 104 685,65 Kč |
| 4 000 | 41,89166 Kč | 167 566,64 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |
















