IPB90N06S4L04ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3 812
Unit Price: 81,96000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 516
Unit Price: 88,01000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 177
Unit Price: 67,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 184
Unit Price: 104,07000 Kč
Datasheet

Similar


onsemi
In Stock: 132
Unit Price: 78,42000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 96,24327 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 414
Unit Price: 94,06000 Kč
Datasheet
N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB90N06S4L04ATMA1

DigiKey Part Number
IPB90N06S4L04ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB90N06S4L04ATMA1
Description
MOSFET N-CH 60V 90A TO263-3
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
150W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.4mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB90N06S4L04ATMA2Infineon Technologies3 812448-IPB90N06S4L04ATMA2CT-ND81,96000 KčDirect
IRF1405STRLPBFInfineon Technologies1 516IRF1405STRLPBFCT-ND88,01000 KčSimilar
IRF3205ZSTRLPBFInfineon Technologies4 177IRF3205ZSTRLPBFCT-ND67,57000 KčSimilar
IRF3808STRLPBFInfineon Technologies1 184IRF3808STRLPBFCT-ND104,07000 KčSimilar
FDB86566-F085onsemi132FDB86566-F085CT-ND78,42000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types