N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB90N06S4L04ATMA2

DigiKey Part Number
448-IPB90N06S4L04ATMA2TR-ND - Tape & Reel (TR)
448-IPB90N06S4L04ATMA2CT-ND - Cut Tape (CT)
448-IPB90N06S4L04ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB90N06S4L04ATMA2
Description
MOSFET N-CH 60V 90A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB90N06S4L04ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.7mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,96000 Kč81,96 Kč
1053,30700 Kč533,07 Kč
10036,93510 Kč3 693,51 Kč
50029,94058 Kč14 970,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,69360 Kč27 693,60 Kč
2 00025,80462 Kč51 609,24 Kč
3 00024,84265 Kč74 527,95 Kč
5 00023,76221 Kč118 811,05 Kč
7 00023,12258 Kč161 858,06 Kč
Manufacturers Standard Package
Unit Price without VAT:81,96000 Kč
Unit Price with VAT:99,17160 Kč