
IRF3205ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRF3205ZSTRLPBFTR-ND - Tape & Reel (TR) IRF3205ZSTRLPBFCT-ND - Cut Tape (CT) IRF3205ZSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3205ZSTRLPBF |
Description | MOSFET N-CH 55V 75A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF3205ZSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 66A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 100 | 24,04060 Kč | 2 404,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,25986 Kč | 14 607,89 Kč |
| 1 600 | 16,90995 Kč | 27 055,92 Kč |
| 2 400 | 16,22235 Kč | 38 933,64 Kč |
| 4 000 | 15,74903 Kč | 62 996,12 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |











