N-Channel 60 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
TO-263

FDB86566-F085

DigiKey Part Number
FDB86566-F085TR-ND - Tape & Reel (TR)
FDB86566-F085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDB86566-F085
Description
MOSFET N-CH 60V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB86566-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6655 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
176W (Tj)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.7mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDBL86566-F085onsemi5 753FDBL86566-F085CT-ND95,73000 KčMFR Recommended
BUK762R6-60E,118Nexperia USA Inc.1 8151727-BUK762R6-60E,118CT-ND99,06000 KčDirect
BUK763R1-60E,118Nexperia USA Inc.7 7831727-7252-1-ND90,51000 KčDirect
BUK963R3-60E,118Nexperia USA Inc.4 7751727-1099-1-ND88,22000 KčDirect
IXTA260N055T2IXYS0IXTA260N055T2-ND75,89040 KčSimilar
In-Stock: 132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,42000 Kč78,42 Kč
1051,43000 Kč514,30 Kč
10036,08000 Kč3 608,00 Kč
Unit Price without VAT:78,42000 Kč
Unit Price with VAT:94,88820 Kč