
FDBL86566-F085 | |
|---|---|
DigiKey Part Number | FDBL86566-F085TR-ND - Tape & Reel (TR) FDBL86566-F085CT-ND - Cut Tape (CT) FDBL86566-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86566-F085 |
Description | MOSFET N-CH 60V 240A 8HPSOF |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240A (Tc) 300W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6655 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 63,06700 Kč | 630,67 Kč |
| 100 | 44,52020 Kč | 4 452,02 Kč |
| 500 | 38,00372 Kč | 19 001,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,04863 Kč | 62 097,26 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |

