N-Channel 60 V 173A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7537TRLPBF

DigiKey Part Number
IRFS7537TRLPBFTR-ND - Tape & Reel (TR)
IRFS7537TRLPBFCT-ND - Cut Tape (CT)
IRFS7537TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7537TRLPBF
Description
MOSFET N-CH 60V 173A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 173A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IRFS7537TRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7020 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB037N06N3GATMA1Infineon Technologies3 727IPB037N06N3GATMA1CT-ND68,41000 KčSimilar
BUK763R1-60E,118Nexperia USA Inc.7 7831727-7252-1-ND90,51000 KčSimilar
BUK963R3-60E,118Nexperia USA Inc.4 7751727-1099-1-ND88,22000 KčSimilar
NP100N055PUK-E1-AYRenesas Electronics Corporation1 689559-NP100N055PUK-E1-AYCT-ND85,09000 KčSimilar
PSMN3R0-60BS,118Nexperia USA Inc.1 4141727-PSMN3R0-60BS,118CT-ND94,06000 KčSimilar
In-Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1039,16700 Kč391,67 Kč
10026,68040 Kč2 668,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,14224 Kč16 113,79 Kč
1 60018,61549 Kč29 784,78 Kč
2 40017,83780 Kč42 810,72 Kč
4 00016,96407 Kč67 856,28 Kč
5 60016,44680 Kč92 102,08 Kč
8 00015,94419 Kč127 553,52 Kč
Manufacturers Standard Package
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč