N-Channel 60 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6004SCTBQ-13

DigiKey Part Number
DMTH6004SCTBQ-13DITR-ND - Tape & Reel (TR)
DMTH6004SCTBQ-13DICT-ND - Cut Tape (CT)
DMTH6004SCTBQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6004SCTBQ-13
Description
MOSFET N-CH 60V 100A TO263AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
95.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4556 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
4.7W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-263
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB029N06onsemi16 133FDB029N06TR-ND98,64651 KčSimilar
FDB035AN06A0onsemi4 635FDB035AN06A0CT-ND142,86000 KčSimilar
IPB029N06N3GATMA1Infineon Technologies2 461IPB029N06N3GATMA1CT-ND75,71000 KčSimilar
IPB120N06S403ATMA2Infineon Technologies1 000448-IPB120N06S403ATMA2CT-ND91,56000 KčSimilar
PSMN3R0-60BS,118Nexperia USA Inc.1 4141727-PSMN3R0-60BS,118CT-ND94,06000 KčSimilar
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,05000 Kč84,05 Kč
1054,99600 Kč549,96 Kč
10038,51590 Kč3 851,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,90444 Kč23 923,55 Kč
1 60027,89528 Kč44 632,45 Kč
2 40026,87188 Kč64 492,51 Kč
4 00026,00420 Kč104 016,80 Kč
Manufacturers Standard Package
Unit Price without VAT:84,05000 Kč
Unit Price with VAT:101,70050 Kč