FDB029N06 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 796
Unit Price: 5,76000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 461
Unit Price: 3,11000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 727
Unit Price: 2,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 000
Unit Price: 3,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 147
Unit Price: 4,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 414
Unit Price: 3,86000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2 207
Unit Price: 4,74000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB029N06

DigiKey Part Number
FDB029N06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB029N06
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 231W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
151 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
9815 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
231W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.1mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTBGS2D5N06Consemi796488-NTBGS2D5N06CCT-ND5,76000 KčMFR Recommended
IPB029N06N3GATMA1Infineon Technologies2 461IPB029N06N3GATMA1CT-ND3,11000 KčSimilar
IPB037N06N3GATMA1Infineon Technologies3 727IPB037N06N3GATMA1CT-ND2,81000 KčSimilar
IPB120N06S403ATMA2Infineon Technologies1 000448-IPB120N06S403ATMA2CT-ND3,76000 KčSimilar
PSMN1R7-60BS,118Nexperia USA Inc.1 1471727-7106-1-ND4,16000 KčSimilar
Obsolete
Marketplace Stock: 16 133 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16 133In Stock
Ships from Rochester Electronics, LLC