
IPB120N06S403ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB120N06S403ATMA2TR-ND - Tape & Reel (TR) 448-IPB120N06S403ATMA2CT-ND - Cut Tape (CT) 448-IPB120N06S403ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N06S403ATMA2 |
Description | MOSFET N-CH 60V 120A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 167W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N06S403ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 100 | 35,94440 Kč | 3 594,44 Kč |
| 500 | 29,28592 Kč | 14 642,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,14642 Kč | 27 146,42 Kč |
| 2 000 | 25,34826 Kč | 50 696,52 Kč |
| 3 000 | 24,43250 Kč | 73 297,50 Kč |
| 5 000 | 23,84848 Kč | 119 242,40 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |









