
PSMN1R7-60BS,118 | |
|---|---|
DigiKey Part Number | 1727-7106-2-ND - Tape & Reel (TR) 1727-7106-1-ND - Cut Tape (CT) 1727-7106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R7-60BS,118 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9997 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 67,40400 Kč | 674,04 Kč |
| 100 | 47,74530 Kč | 4 774,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,47959 Kč | 29 983,67 Kč |
| 1 600 | 35,08556 Kč | 56 136,90 Kč |
| 2 400 | 33,86645 Kč | 81 279,48 Kč |
| 4 000 | 33,76006 Kč | 135 040,24 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |



