



FDB035AN06A0 | |
|---|---|
DigiKey Part Number | FDB035AN06A0TR-ND - Tape & Reel (TR) FDB035AN06A0CT-ND - Cut Tape (CT) FDB035AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB035AN06A0 |
Description | MOSFET N-CH 60V 22A/80A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 80A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB035AN06A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 90,39600 Kč | 903,96 Kč |
| 100 | 65,57470 Kč | 6 557,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 53,57378 Kč | 42 859,02 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |

