
DMTH6004SCTB-13 | |
|---|---|
DigiKey Part Number | DMTH6004SCTB-13DITR-ND - Tape & Reel (TR) DMTH6004SCTB-13DICT-ND - Cut Tape (CT) DMTH6004SCTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004SCTB-13 |
Description | MOSFET N-CH 60V 100A TO263AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 95.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4556 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 4.7W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 100A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB029N06 | onsemi | 16 133 | FDB029N06TR-ND | 98,64651 Kč | Similar |
| FDB035AN06A0 | onsemi | 4 635 | FDB035AN06A0CT-ND | 142,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 45,27700 Kč | 452,77 Kč |
| 100 | 31,36670 Kč | 3 136,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,08810 Kč | 19 270,48 Kč |
| 1 600 | 22,38890 Kč | 35 822,24 Kč |
| 2 400 | 21,52375 Kč | 51 657,00 Kč |
| 4 000 | 20,55185 Kč | 82 207,40 Kč |
| 5 600 | 20,18812 Kč | 113 053,47 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |

