IRFS7734TRLPBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8 842
Unit Price: 126,59000 Kč
Datasheet

Similar


onsemi
In Stock: 4 635
Unit Price: 142,86000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 75,89040 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 96,24327 Kč
Datasheet
N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IRFS7734TRLPBF

DigiKey Part Number
IRFS7734TRLPBFTR-ND - Tape & Reel (TR)
IRFS7734TRLPBFCT-ND - Cut Tape (CT)
IRFS7734TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7734TRLPBF
Description
MOSFET N-CH 75V 183A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 183A (Tc) 290W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IRFS7734TRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
10150 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
290W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS3107TRLPBFInfineon Technologies8 842IRFS3107TRLPBFCT-ND126,59000 KčMFR Recommended
FDB035AN06A0onsemi4 635FDB035AN06A0CT-ND142,86000 KčSimilar
IXTA260N055T2IXYS0IXTA260N055T2-ND75,89040 KčSimilar
IXTA260N055T2-7IXYS0IXTA260N055T2-7-ND96,24327 KčSimilar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,72000 Kč85,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,17191 Kč24 137,53 Kč
1 60028,10357 Kč44 965,71 Kč
2 40027,05010 Kč64 920,24 Kč
4 00025,86687 Kč103 467,48 Kč
5 60025,16652 Kč140 932,51 Kč
8 00024,48605 Kč195 888,40 Kč
Manufacturers Standard Package
Unit Price without VAT:85,72000 Kč
Unit Price with VAT:103,72120 Kč